
Radial aluminum electrolytic capacitor with 2.7mF capacitance and 16V DC rating. Features 20% tolerance, 15mR ESR, and 3.19A ripple current capability. Operates across a -40°C to 105°C temperature range with a 10,000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Panasonic EEU-FR1C272B technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 432uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C272B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
