General purpose radial aluminum electrolytic capacitor with 68µF capacitance and 16V DC voltage rating. Features 20% tolerance, 300mΩ ESR, and 280mA ripple current capability. Operates from -40°C to 105°C with a 5000-hour lifespan. Dimensions include a 5mm diameter and 11mm height, with a 5mm lead pitch. Supplied in a 2000-piece tape and reel package.
Panasonic EEU-FR1C680B technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C680B to view detailed technical specifications.
No datasheet is available for this part.