Aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 20mΩ ESR, and 2.18A ripple current capability. Operating temperature range from -40°C to 105°C with a 10,000-hour life expectancy. Radial package with 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter for through-hole PCB mounting. RoHS compliant and lead-free.
Panasonic EEU-FR1E102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 20mm |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 250uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.