
General purpose radial aluminum electrolytic capacitor, 1000µF capacitance, 25V DC voltage rating, 20% tolerance. Features 2.18A ripple current, 20mΩ ESR, and 250µA leakage current. Operates from -40°C to 105°C with a 10,000-hour life expectancy. Through-hole mounting with a 5mm lead pitch, 10mm diameter, and 20mm height.
Panasonic EEU-FR1E102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 20mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 250uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
