
General purpose aluminum electrolytic capacitor with 1.5mF capacitance and 25V DC rated voltage. Features 20% tolerance, 18mΩ ESR, and 2.6A ripple current capability. Radial package measures 12.5mm diameter by 20mm height with a 5mm lead pitch. Designed for through-hole PCB mounting, operating from -40°C to 105°C with a 10000-hour life expectancy. RoHS compliant and lead-free.
Panasonic EEU-FR1E152 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 20mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
