General purpose radial aluminum electrolytic capacitor with 1.8mF capacitance and 20% tolerance. Features a 25V DC voltage rating, 105°C maximum operating temperature, and 10000 hours of life. This through-hole component has a 15mΩ ESR, 3.19A ripple current capability, and a 450µA leakage current. The radial package measures 12.5mm in diameter and 25mm in height, with a 5mm lead pitch.
Panasonic EEU-FR1E182B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 450uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E182B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
