2700µF radial aluminum electrolytic capacitor with 25V DC rated voltage and 20% tolerance. Features 17mΩ ESR/impedance, 3.3A ripple current, and a 10000-hour life at 105°C. Dimensions include 16mm diameter, 20mm height/length, 0.8mm lead diameter, and 7.5mm lead pitch. Through-hole mounting, RoHS compliant, operating temperature range of -40°C to 105°C.
Panasonic EEU-FR1E272S technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 20mm |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 675uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E272S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
