330µF radial aluminum electrolytic capacitor with 25V DC voltage rating and 20% tolerance. Features 56mΩ ESR and 950mA ripple current at 105°C. Designed for through-hole PCB mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Offers a 6000-hour life at rated temperature and is RoHS compliant.
Panasonic EEU-FR1E331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 11.5mm |
| Impedance | 56mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.