Aluminum electrolytic capacitor with 560µF capacitance and 25V DC rated voltage. Features 20% tolerance, 30mΩ ESR/impedance, and 1.56A ripple current. Radial package measures 8mm diameter by 20mm height with 3.5mm lead pitch. Designed for through-hole PCB mounting, operating from -40°C to 105°C with a 9000-hour lifespan. RoHS compliant and supplied in bulk packaging.
Panasonic EEU-FR1E561L technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 20mm |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.56A |
| Ripple Current (AC) | 1.56A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E561L to view detailed technical specifications.
No datasheet is available for this part.