
General purpose aluminum electrolytic capacitor with 68µF capacitance and 25V DC rated voltage. Features 20% tolerance, 300mΩ ESR, and 280mA ripple current capability. Radial package measures 5mm in diameter and 11mm in height, with a 5mm lead pitch. Designed for through-hole mounting, operating from -40°C to 105°C with a 2000-hour life rating. RoHS compliant and supplied in an ammo pack.
Panasonic EEU-FR1E680B technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E680B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
