
680µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 30mΩ ESR and impedance, 1.56A ripple current, and a 9000-hour life at 105°C. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. This general-purpose capacitor operates from -40°C to 105°C and is RoHS compliant.
Panasonic EEU-FR1E681LB technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E681LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.