Radial aluminum electrolytic capacitor with 180µF capacitance and 50VDC voltage rating. Features 33mΩ ESR/impedance, 1.43A ripple current, and 90µA leakage current. Operates from -40°C to 105°C with a 9000-hour life expectancy. Through-hole mounting with 3.5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Panasonic EEU-FR1H181L technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 20mm |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 90uA |
| Length | 20mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H181L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
