
Aluminum electrolytic capacitor with 560µF capacitance and 50V DC voltage rating. Features 20% tolerance, 18mΩ ESR, and 2.66A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Rated for 10000 hours at 105°C, with a temperature range of -40°C to 105°C. Through-hole mounting, RoHS and REACH SVHC compliant.
Panasonic EEU-FR1H561B technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 2.66A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H561B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
