General purpose aluminum electrolytic capacitor with 180µF capacitance and 35V DC voltage rating. Features 20% tolerance, 56mΩ ESR, and 950mA ripple current. This radial component measures 8mm in diameter and 11.5mm in height, with a 5mm lead pitch for through-hole PCB mounting. Designed for operation from -40°C to 105°C with a 6000-hour lifespan.
Panasonic EEU-FR1V181B technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 56mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1V181B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
