
General purpose aluminum electrolytic capacitor with 680µF capacitance and 35V DC voltage rating. Features 20% tolerance, 18mΩ ESR, and 2.47A ripple current capability. Designed for through-hole PCB mounting with a 5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 10,000-hour lifespan. Dimensions are 10mm diameter and 25mm height.
Panasonic EEU-FR1V681LB technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1V681LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
