
This Panasonic EEU-HD1A222B is a general-purpose aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 10 volts. It has a tolerance of 20% and an operating temperature range of -55°C to 105°C. The capacitor is packaged in an ammo pack with a radial lead style and a 5mm lead pitch. It is designed for through-hole mounting and has a seated height of 0.689 inches.
Panasonic EEU-HD1A222B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.689inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Ripple Current | 760mA |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1A222B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
