
Aluminum electrolytic capacitor with 3300 µF capacitance and 20% tolerance. Features a 16 VDC voltage rating and a radial package suitable for through-hole PCB mounting. Operates within a temperature range of -55°C to 105°C with a rated life of 2000 hours. Ripple current capability is 1.17A.
Panasonic EEU-HD1C332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.17A |
| Ripple Current (AC) | 1.17A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1C332 to view detailed technical specifications.
No datasheet is available for this part.
