
Radial aluminum electrolytic capacitor with 5.6mF capacitance and 25V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life at rated ripple current of 1.75A. This through-hole component has a 7.5mm lead pitch and a 16mm diameter by 25mm height radial package.
Panasonic EEU-HD1E562 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.75A |
| Ripple Current (AC) | 1.75A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1E562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
