
Radial aluminum electrolytic capacitor with 68µF capacitance and a 25V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and a 1000-hour life rating. This through-hole component has a 5mm diameter, 11mm height, and 2.5mm lead pitch. RoHS compliant with a ripple current of 91mA.
Panasonic EEU-HD1E680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1E680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
