
General purpose aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance. Features a 50V DC rated voltage and a radial termination in a through-hole, PCB mount package. Operating temperature range spans from -55°C to 105°C, with a rated life of 1000 hours. Ripple current capability is 110mA, and the component is RoHS compliant.
Panasonic EEU-HD1H470B technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 11.2mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H470B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
