
General purpose aluminum electrolytic capacitor with 2200µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 1.26A ripple current, and a 2000-hour life at 105°C. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and is suitable for through-hole PCB mounting. Packaged in tape and reel, it operates from -55°C to 105°C.
Panasonic EEU-HD1V222B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1V222B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
