
Radial aluminum electrolytic capacitor, 1mF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1.1A ripple current, 57mR ESR, and 100uA leakage current. Operates from -40°C to 125°C with a 2000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Panasonic EEU-TA1A102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
