Panasonic EEU-TA1A222L technical specifications.
| Capacitance | 2.2mF |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A222L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
