
This 10V 330uF aluminum electrolytic capacitor features a radial package with a 8mm diameter and 11.5mm height, suitable for through hole mounting. It has an ESR of 130mR and impedance of 130mR, with a maximum operating temperature of 125°C and minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in an ammo pack of 1000 units.
Panasonic EEU-TA1A331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A331B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
