
General purpose radial aluminum electrolytic capacitor with 1mF capacitance and 16V DC rated voltage. Features 20% tolerance, 42mΩ ESR, and 1.49A ripple current capability. Operates from -40°C to 125°C with a 2000-hour life expectancy at rated conditions. Dimensions are 12.5mm diameter, 20mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Panasonic EEU-TA1C102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 20mm |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
