
Aluminum electrolytic capacitor with 2200µF capacitance and 16V voltage rating. Features 20% tolerance, 2.3A ripple current, and 24mΩ ESR. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch. Rated for 2000 hours at 125°C, with a minimum operating temperature of -40°C. Through-hole mounting, bulk packaging.
Panasonic EEU-TA1C222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 24mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.