
Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 20mΩ ESR, and 2.71A ripple current capability. Operates across a -40°C to 125°C temperature range with a 2000-hour life expectancy. Through-hole mounting with radial terminations, 7.5mm lead pitch, and 0.8mm lead diameter. Dimensions are 16mm diameter and 31.5mm length/height.
Panasonic EEU-TA1C332 technical specifications.
| Capacitance | 3.3mF |
| Diameter | 16mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 528uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.71A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
