
Aluminum electrolytic capacitor with 1mF capacitance and 25V DC rating. Features 20% tolerance, 33mR ESR, and 1.75A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 12.5mm diameter. Operates from -40°C to 125°C with a 2000-hour life expectancy.
Panasonic EEU-TA1E102L technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1E102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
