Aluminum electrolytic capacitor with 330µF capacitance and 63V DC rated voltage. Features 20% tolerance, 77mΩ ESR, and 1.76A ripple current. Designed for through-hole mounting with a radial package, measuring 18mm in diameter and 20mm in height. Operates across a temperature range of -40°C to 125°C with a 2000-hour life expectancy.
Panasonic EEU-TA1J331S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 77mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 77mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1J331S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
