
This Panasonic EEU-TA1V221B is a 220uF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a 10mm diameter and 16mm height, suitable for through-hole mounting. The capacitor has a 20% tolerance and an ESR of 130mR. It operates within a temperature range of -40°C to 125°C and has a lifespan of 2000 hours. The capacitor is available in an ammo pack with 500 units per package.
Panasonic EEU-TA1V221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 765mA |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V221B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
