
High-performance aluminum electrolytic capacitor with 2200µF capacitance and 35V DC voltage rating. Features 20% tolerance, 25mΩ ESR, and 2.79A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates across a wide temperature range from -40°C to 125°C with a 2000-hour lifespan. Dimensions are 18mm diameter and 35.5mm height.
Panasonic EEU-TA1V222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.79A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1V222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
