
General purpose radial aluminum electrolytic capacitor with 1000µF capacitance and 20% tolerance. Features a 25V DC voltage rating, 1.49A ripple current capability, and low 38mΩ ESR. Operates across a wide temperature range from -40°C to 135°C with a 2000-hour life expectancy. Through-hole mounting with a 5mm lead pitch, 12.5mm diameter, and 20mm height. Lead-free and RoHS compliant.
Panasonic EEU-TP1E102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
