Radial aluminum electrolytic capacitor with 1800µF capacitance and 25V DC rated voltage. Features 30mΩ ESR, 2.18A ripple current, and 2000-hour life at 135°C. This through-hole component has a 12.5mm diameter, 25mm height, and 5mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Panasonic EEU-TP1E182 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 450uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 12.5mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.75A |
| Ripple Current (AC) | 2.18A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E182 to view detailed technical specifications.
No datasheet is available for this part.