This 2mF radial aluminum electrolytic capacitor has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. It features a general purpose design and is rated for a DC voltage of 25V with a tolerance of 20%. The capacitor is packaged in a radial case with a diameter of 16mm and a height of 20mm.
Panasonic EEU-TP1E202SB technical specifications.
| Capacitance | 2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.985A |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E202SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
