
Radial aluminum electrolytic capacitor with 510µF capacitance and 25V voltage rating. Features 20% tolerance, 130mΩ ESR, and a 945mA ripple current. Designed for general-purpose applications with a 2000-hour life at 135°C. Through-hole mounting with a 5mm lead pitch and 10mm diameter. AEC-Q200 qualified.
Panasonic EEU-TP1E511B technical specifications.
| Capacitance | 510uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 945mA |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E511B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.