
This is a general-purpose aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 25V. It has a tolerance of 20% and a maximum operating temperature of 135°C. The capacitor is packaged in a radial lead style with a diameter of 10mm and a height of 20mm. It is designed for through-hole mounting and is available in an ammo pack quantity of one.
Panasonic EEU-TP1E821B technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 52mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1E821B to view detailed technical specifications.
No datasheet is available for this part.