
Radial aluminum electrolytic capacitor with 35V DC rated voltage and 1.5mF capacitance. Features 20% tolerance, 22mΩ ESR, and 2.3A ripple current. Operates from -40°C to 135°C with a 2000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Dimensions are 16mm diameter and 25mm length.
Panasonic EEU-TP1V152 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 525uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 16mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.76A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
