
This is a general-purpose aluminum electrolytic capacitor with a capacitance of 1.8mF and a voltage rating of 35V. It has a tolerance of 20% and a maximum operating temperature of 135°C. The capacitor is available in a radial package with a diameter of 18mm and a height of 25mm. It is designed for through-hole mounting and has a lead pitch of 7.5mm. The capacitor has a life expectancy of 2000 hours and a ripple current rating of 2.47A.
Panasonic EEU-TP1V182SB technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.47A |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V182SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
