
220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 67mΩ ESR, 760mA ripple current, and a 1000-hour life rating at 135°C. Through-hole mounting with 3.5mm lead pitch and 0.6mm lead diameter. Dimensions include 8mm diameter and 20mm height. RoHS compliant.
Panasonic EEU-TP1V221L technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 67mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 77uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Outside Diameter | 8mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 760mA |
| Ripple Current (AC) | 1.06A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V221L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
