
220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 67mΩ ESR and a 760mA ripple current rating. Designed for general-purpose applications, this through-hole component operates from -40°C to 135°C and offers a 1000-hour life. AEC-Q200 qualified and RoHS compliant.
Panasonic EEU-TP1V221LB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 67mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V221LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
