
Aluminum electrolytic capacitor, 470µF capacitance, 35V voltage rating. Features 20% tolerance, 38mΩ ESR, and 1.49A ripple current. Designed for general purpose applications with a radial package, 5mm lead pitch, and through-hole mounting. Operates from -40°C to 135°C with a 2000-hour life rating. Compliant with RoHS and AEC-Q200 standards.
Panasonic EEU-TP1V471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V471B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
