Panasonic EEU-TP1V561 technical specifications.
| Capacitance | 560uF |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 196uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 12.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.49A |
| Ripple Current (AC) | 1.86A |
| RoHS Compliant | Yes |
| Series | TP RADIAL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
