
820µF radial aluminum electrolytic capacitor with a 35V DC voltage rating and 20% tolerance. Features a low 30mΩ ESR and a ripple current capability of 1.75A. Designed for general-purpose applications with a 2000-hour life at 135°C, operating from -40°C to 135°C. Through-hole mounting with a 5mm lead pitch, 12.5mm diameter, and 25mm height. AEC-Q200 qualified and RoHS compliant.
Panasonic EEU-TP1V821B technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V821B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
