Cap Aluminum Lytic 10uF 63V 20% (5 X 15mm) Radial 2.5mm 46mA 7000h 105°C Ammo
Panasonic EEUEB1J100H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUEB1J100H to view detailed technical specifications.
No datasheet is available for this part.