Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 5mm 30mA 5000h 105°C Ammo
Panasonic EEUEB1J100SB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUEB1J100SB to view detailed technical specifications.
No datasheet is available for this part.