This Panasonic EEUFC1H102CY capacitor features a capacitance of 1000uF with a tolerance of 20% and a working voltage of 50VDC. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The device is designed for use in through hole applications with a radial termination style. The aluminum cylindrical can construction provides a maximum impedance of 0.034 ohms at 20°C and 100kHz. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Panasonic EEUFC1H102CY technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2235mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.034@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEUFC1H102CY to view detailed technical specifications.
No datasheet is available for this part.