2200µF, 6.3VDC radial aluminum electrolytic capacitor with 20% tolerance. Features a 1680mA ripple current, 4000-hour lifetime at 105°C, and low ESR. Constructed with an aluminum cylindrical can, it has a 5mm terminal pitch and 0.6mm lead diameter for through-hole mounting. Dimensions are 10mm diameter by 25mm height.
Panasonic EEUFK0J222L technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 10 |
| Product Weight (g) | 3 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 25 |
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1680mA |
| Leakage Current | 138.6@2MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.033@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEUFK0J222L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.