Aluminum electrolytic capacitor, 33µF capacitance, 20% tolerance, and 160V voltage rating. Features a cylindrical construction with radial leads, suitable for surface mount (SMD/SMT) applications on PCBs. Operates within a temperature range of -25°C to 105°C, offering a 5000-hour life expectancy. Includes a leakage current of 326.8µA and a ripple current of 470mA. Packaged in tape and reel for efficient assembly.
Panasonic EEV-EB2C330SQ technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.7mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 326.8uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 470mA |
| Ripple Current (AC) | 470mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2C330SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.