Surface mount aluminum electrolytic capacitor with 47uF capacitance and 20% tolerance. Features a 160V DC rated voltage and a maximum operating temperature of 105°C. This radial construction capacitor offers a 5000-hour life and 600mA ripple current. Dimensions include a 16mm diameter and 16.5mm height, with a 1.2mm width. RoHS compliant and lead-free.
Panasonic EEV-EB2C470SM technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 461.2uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2C470SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.