
Aluminum electrolytic capacitor with 68µF capacitance and 160V voltage rating. Features 20% tolerance, 750mA ripple current, and a maximum operating temperature of 105°C. Surface mountable in a cylindrical radial package measuring 18mm diameter by 16.5mm height. Designed for 5000 hours of life and supplied on tape and reel.
Panasonic EEV-EB2C680SM technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 750mA |
| Ripple Current (AC) | 750mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2C680SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
